
* Images are for reference only
0603A-R68M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 0603A-R68M H
- JLCPCB Part #
- C48935799
- Package
- SMD,7.3x6.8mm
- Description
- 15A 23A 680nH 7.5mΩ ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 985
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
50+
$0.1091
150+
$0.0951
1000+
$0.0846
2000+
$0.0762
5000+
$0.0722
Related Products
Welcome back, may I help you?